Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,750 $ |
| 10+ | 10,860 $ |
| 25+ | 10,310 $ |
| 50+ | 9,360 $ |
| 100+ | 9,010 $ |
| 250+ | 7,960 $ |
| 500+ | 7,360 $ |
| 1000+ | 6,860 $ |
Informations produit
Produits de remplacement pour HTE/001
2 produit(s) trouvé(s)
Aperçu du produit
The 1497600000 is a size-1 bulkhead HDC Enclosure made of die-cast aluminum with powder coating finish and rust-proof stainless steel locking element. The HDC 04A ALU enclosure guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. The unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
- Standard design
- Side-locking clamp on lower side locking system
- NBR sealing
- UNDEFINED TEXT protection degree
Applications
Industrial
Spécifications techniques
Base, Bulkhead Mount
1 Lever
RockStar HDC Inserts
No SVHC (23-Jan-2024)
Aluminum Body
4A
RockStar Series
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit