Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 384,590 $ |
Informations produit
Aperçu du produit
13694 is a 12 piece insulated hex L-key set. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- Heavy-duty canvas pouch for convenient storage
- Double insulated red over yellow
- Additional durable soft black grips
- Professional series long life insulated
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
Contenu
Insulated hex key 1/2" x 9.2" (13664), Insulated hex key 7/64" x 3.7" (13673), Insulated hex key 3/32" x 3.5" (13672), Insulated hex key 5/64" x 3.3" (13671), Pouch Large RD/BLK for 8 piece (91243), Insulated hex key 3/8" x 9.2" (13662), Insulated hex key 5/16" x 5.3" (13669), Insulated hex key 1/4" x 5.3" (13668), Insulated hex key 7/32" x 5.3" (13667), Insulated hex key 3/16" x 5.3" (13666), Insulated hex key 5/32" x 4.1" (13665), Insulated hex key (13663), Insulated hex key (13670).
Spécifications techniques
12 Pieces of 1/16", 5/64", 3/32", 7/64", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" Hex L-Key Set
No SVHC (16-Jul-2019)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit