Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantWIHA
Réf. Fabricant27791Copie
Code Commande27K5450
Fiche technique
Product Range-
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
The 27791 is a 8-piece precision ESD safe inch Nut Driver Set ideal for working on sensitive electronic components. Blade made of high-performance chrome-vanadium-molybdenum steel with chromed finish. The nut driver has high quality cadmium-free plastic precision handle.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- ESD-safe dissipative material
- Moulded-on, slim-tapered handles allow rapid rotation and are proportioned to blade size
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Contenu
3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 and 1/4" Nut drivers.
Spécifications techniques
Kit Contents
3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" Nut Drivers in Canvas Pouch
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit