Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 239,040 $ |
Informations produit
Aperçu du produit
28410 15-80IN/OZ, SoftFinish TorqueVario screwdriver has variable torque settings that can be adjusted in increments using an adjustment tool. The torque display scale shows the exact torque setting. When turning the driver will emit and audible click once the torque setting has been attained and automatically resets for the next torque cycle. The TorqueVario handle is designed to work with Wiha torque control blades. There are bit and socket adapters that allow for using the torque driver in a variety of applications. Audible and perceptible click when the torque setting has been attained, automatically resets for next torque cycle.
- Tools marked with serial number include calibration certificate
- Meets ASME B107.14m, EN ISO 6789, BS EN 26789
- Laser calibrated scale marked, serialized for traceability
- Enclosed mechanism Ideal for production controlled environments
- Quality accuracy guaranteed to 5000 cycles
- Handle sizes proportioned to optimize torque rang
- ±10% accuracy tolerance certificate of calibration
- SoftFinish cushion grip handle
- Includes torque setting adjustment tool and ¼” bit holder
- 5.15inch product depth, 2inch product width, 2inch product Height
Spécifications techniques
Screwdriver
-
0.25"
TorqueVario-S Series
-
-
125mm
No SVHC (16-Jul-2019)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit