Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 880,300 $ |
Informations produit
Aperçu du produit
30392 is a 31 piece, ratcheting wrench tray set (SAE and metric). It has a 12-point box-end design with contact points that apply force to the flat sides of the fastener head rather than the corners to prevent the fastener head from rounding off. The open-end is angled 15 degrees for flipping the wrench between rotations to maximize rotations and the box-end offset 15 degrees for finger clearance and working around obstructions that limit access to the fastener. It consists of premium-quality tool steel, have a Chrome-plated satin finish for corrosion protection, and the size profiles are boldly stamped on the handle for easy identification. It comes conveniently stored in a soft modular foam tray for secure, space-saving storage. It is designed with high visibility tool callouts printed on each tray to easily return tool to its location. It is made of durable laminated tri-layer foam and will fit in most toolboxes and pull out tool drawers.
- Open end angled 15 degrees for quick and easy flipping between rotations
- 12 Point Box End is offset 15° for versatile fastener fitment
- 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
- Highly dependable pawl mechanism for slip and skip prevention
- Chrome-plated satin finish for corrosion protection
- Wiha premium-quality tool steel for strength and durability
- Backed by the Wiha No hassle guarantee
Contenu
30301, 30302, 30303, 30304, 30305, 30306, 30308, 30309, 30310, 30311, 30312, 30313, 30314, 30315, 30316, 30317, 30318, 30319, 30322, 30323, 30325, 30327, 30329, 30331, 30333, 30334, 30335, 30336, 30337, 30338, 30339, 93046.
Spécifications techniques
31 Pieces of SAE & Metric Ratcheting Combination Wrenches
No SVHC (16-Jul-2019)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit