Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 24,320 $ |
Informations produit
Aperçu du produit
70320 is a 3.5inch, torx T25, 2 pack TerminatorBlue impact bit (inch). TerminatorBlue Torx bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. With TerminatorBlue Torx Impact bits user get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit Torx tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue impact bits proven toughest
- TST™ Torsion Stabilizing Technology for maximum flex and reduced tip stress
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Torx tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- 0.28inch product depth, 1.8inch product width, 5.69inch product height
- 3.5inch overall length
Spécifications techniques
Torx
3.5"
No SVHC (16-Jul-2019)
T25
TerminatorBlue Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit