| Fabricant | WIHA |
|---|---|
| Réf. Fabricant | 91239Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 51AK5668 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 461,940 $ |
Informations produit
| Fabricant | WIHA |
|---|---|
| Réf. Fabricant | 91239Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 51AK5668 |
| Fiche technique | |
| Kit Contents | Bit Set/Holder, 8" Cutters, Softfinish Phillips/ Slotted/ Screwdrivers, Redstripe Jumbo OT-LC Tote |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Aperçu du produit
91239 is an 11 piece RedStripe™ jumbo tech OT-LC set. It is a large capacity wide open tote, including 10 and 15-pocket tool panels and a bulk storage panel (NOT REMOVABLE). The large center box also comes with two repositionable partitions and a removable insert box. It contains additional storage solutions accommodating multiple tools and gear for a variety of tasks.
- Depth is 12inch, width is 16inch, height is 12inch
- 38 storage pouches, 2 movable plastic partitions
- Holds up to 4 removable insert boxes, exterior utility pocket
- Detachable padded shoulder strap, electrical tape strap
- Waterproof polypropylene base for moisture and abrasion protection
- Tape measure clip
- Tools designed with soft grip handles for maximum power and comfort
- Exact fit precision machined tips for reduced cam-out
- Removable partitions and storage box for larger tools
Contenu
Wiha RedStripe Jumbo Tech OT-LC Tote (91597), 8 piece TerminatorBlue impact bit set with magnetic bit holder - 1inch bits (70098), Industrial SoftGrip BiCut compound cutters 8" (30936), SoftFinish Phillips screwdriver #2 x 100mm (31115), SoftFinish slotted screwdriver 3.5mm x 100mm (30210).
Spécifications techniques
| Kit Contents | Bit Set/Holder, 8" Cutters, Softfinish Phillips/ Slotted/ Screwdrivers, Redstripe Jumbo OT-LC Tote |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (16-Jul-2019) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |