Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 594,630 $ |
Informations produit
Aperçu du produit
92100 is a 194 piece premium kit in rolling tool box. It is designed to empower contractors and professionals with a comprehensive set of high-quality tools for all their needs. With an extensive array of 194 must-have pieces, Wiha’s Premium Tool Kit is the perfect companion for anyone in need of an outstanding set of tools. Packed inside is just about everything necessary to get the job done. This versatile toolkit is engineered to cover a wide range of tasks with precision and ease, ensuring that no project is too challenging. Incorporating the best of both functionality and organization, Wiha’s Premium Tool Kit not only equips you with an extensive array of must-have tools but also provides an exceptional storage solution. This kit is designed to meet the demands of any job with its impressive features.
- Custom molded MAX520TR rolling carry case
- Each tool has dedicated position for secure storage and organization
- Rigorous heat-treatment process for maximum tool strength
- Trolley and wheels for easy transportation
- Automatic pressure release valve
- MAX520TR case comes with IP67, ATA300 and military certifications
- Case internal dimension is 20.47 x 11.42 x 7.87"
- Case external dimension is 23 x 14.21 x 9.37"
- 23" product depth, 14.21" product width, 9.37" product height
- Backed by the Wiha no hassle guarantee
Contenu
Screwdrivers, Pliers, Cutters, Sockets, Wrenches, L-keys, Bits, Level, Tape measure, Hammer, Voltage detector.
Spécifications techniques
194-Pcs of Nut Setter, Voltage Tester, Pliers Wrench, BiCut Compound Diagonal Cutters & Rolling Case
No SVHC (16-Jul-2019)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit