| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,060 $ | 2,06 $ |
| Total Prix | 2,06 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,060 $ |
| 25+ | 2,000 $ |
| 100+ | 1,780 $ |
| 250+ | 1,720 $ |
| 500+ | 1,650 $ |
| 1000+ | 1,330 $ |
| 5000+ | 1,300 $ |
Informations produit
Aperçu du produit
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Spécifications techniques
3.3µH
Shielded
3mm x 3mm x 2mm
-
± 20%
3mm
No SVHC (04-Feb-2026)
2.2A
4.25A
WE-MAPI Series
0.114ohm
3mm
2mm
Documents techniques (4)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit