| Quantité | Prix |
|---|---|
| 1+ | 237,000 $ |
| 5+ | 230,780 $ |
| 10+ | 224,570 $ |
| 25+ | 216,280 $ |
| 100+ | 203,860 $ |
Informations produit
Aperçu du produit
The ECP225 is a single output 225W open frame AC/DC Power Supply designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra low profile 1" height with a foot print of just 2.5" by 3". The ECP225PS12 provides force cooled leading to very high power densities of 18W/in³ or 12W/in³ respectively. A 12V, 300mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70°C ambient.
- 225W Forced Cooled (10CFM)
- 150W Convection Cooled
- Low 1" Profile with 2.5" x 5" Footprint
- High Efficiency, up to 95%
- Medical & ITE Approvals
- Built-In Fan Supply
- Less Than 0.5W No Load Power Supply
Applications
Power Management, Industrial, Medical
Spécifications techniques
ITE & Medical
1 Output
150W
Adjustable, Fixed
3.1A
-
-
-
-
No SVHC (15-Jan-2018)
150W
225W @ 7CFM
85V AC to 264V AC
48V
-
85V
264V
-
ECP225 Series
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit