| Quantité | Prix |
|---|---|
| 1+ | 722,980 $ |
| 5+ | 704,020 $ |
| 10+ | 685,060 $ |
| 25+ | 659,790 $ |
| 100+ | 621,860 $ |
Informations produit
Aperçu du produit
The EMH350 Dual Output series provides two high current outputs in a industry standard 6" x 4" footprint. Available both in U channel and integrally cooled end fan versions the EMH dual series can be fitted into 1U and configured to provide single outputs upto 120VDC. All models feature two isolated outputs, plus and additional 12V/0.6A fan supply and 5V/2A standby supply complimented with a range of optional analogue, digital and PMBus signals and controls. With safety approvals that cover both IEC60950 (IT) and IEC60601 BF (Medical) the EMH350 dual series is suitable for a wide range of industrial and medical applications including patient contact.
- 350W Forced Cooled Dual Output
- Industry Standard 4" x 6" x 1.43" Format
- IT & Medical (BF) Approvals
- 80V to 275VAC Operation
- 5V Standby
- Overload, Over Temperature and Short Circuit Protection
Applications
Power Management, Industrial, Medical
Spécifications techniques
ITE & Medical
354W
8.3A
4.2A
-
80V
275V
Adjustable, Fixed
No SVHC (15-Jan-2018)
2Outputs
24V
48V
-
-
-
80V AC to 275V AC
EMH350 Series
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit