| Quantité | Prix |
|---|---|
| 25+ | 78,670 $ |
| 100+ | 74,170 $ |
Informations produit
Aperçu du produit
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Power Management, Industrial, Medical
Spécifications techniques
Medical
15W
1.25A
-
-
85V
85V AC to 264V AC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
-
-
-
-
264V
EML15 Series
Documents techniques (3)
Produits de remplacement pour EML15US12-S
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit