Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantXP POWER
Réf. FabricantSTR05S15
Code Commande77Y4676
Gamme de produitSTR Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantXP POWER
Réf. FabricantSTR05S15
Code Commande77Y4676
Gamme de produitSTR Series
Fiche technique
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min18V
Input Voltage DC Max32V
Depth15.3mm
Width12.35mm
Height9.24mm
Product RangeSTR Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The STR05S15 from XP Power is a STR series 0.5A regulated single output switching regulator. This regulator has wide input range in compact SMD package. The converter features continuous short circuit protection with auto recovery. It has line regulation of ±0.2% at 1.5V to 6.5V and ±0.1% at 9V to 15V, load regulation of ±0.4% at 1.5V to 6.5V and ±0.25% at 9V to 15V.
- Input voltage range from 18V to 32V
- Output voltage of 15V and output current of 500mA
- Input current of 5mA at no load and 35μA remote on/off input current of 24V input
- Maximum capacitive load of 220μF, minimum efficiency of 97% and maximum efficiency of 95%
- Trim range from 4.5V to 15.5V
- Ripple and noise of 30mV pk-pk at 1.5V to 6.5V and 40mV pk-pk at 9V to 15V
- Remote on/off
- Initial set accuracy of ±2% and switching frequency of 330KHz
- 0.6inch x 0.49inch x 0.36inch (15.3mm x 12.35mm x 9.24mm) dimension and weight is 1.7g
- Operating temperature range from -40°C to 100°C
Applications
Power Management, Industrial
Spécifications techniques
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
18V
Depth
15.3mm
Height
9.24mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
32V
Width
12.35mm
Product Range
STR Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
