Imprimer la page
Informations produit
FabricantYAGEO
Réf. FabricantYC162-JR-070RL
Code Commande
Mise en bobine58AK6574
Bandes découpées58AK6574
Gamme de produitYC Series
Fiche technique
Resistor Case / Package0606 [1616 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex, Flat
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor-
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length1.6mm
Product Width1.6mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (23-Jan-2024)
Spécifications techniques
Resistor Case / Package
0606 [1616 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
-
Product Range
YC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistor Technology
Thick Film
Resistor Terminals
Convex, Flat
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.4mm
Operating Temperature Max
155°C
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

