| Quantité | Prix |
|---|---|
| 1+ | 1 720,000 $ |
Informations produit
Aperçu du produit
The CA310 from Yokogawa is a CA300 series Volt mA calibrator. The CA300 series process calibrator is a high accuracy source and measure portable handheld calibrator used to inspect and maintain the accuracy of control devices such as temperature controllers, temperature transmitters, temperature sensors and other process devices which are used in process plants, industry machinery and manufacturing. The CA310 voltage and current simulate model is capable to execute a loop check by simulating a transmitter, sinking the current signal from the external source. It achieves the high accuracy 0.015% of setting to source 4mA to 20mA. DC mA signals can be measured by supplying power to the transmitter from a 24V DC power supply. DC mA measurement and zero-point check can be performed with an accuracy of 0.015% of reading. A 250 ohm resistor for HART and BRAIN communication is included in this calibrator so there is no need to attach an external resistor when connecting to a handy terminal.
- Sub display displays span% of the source value
- Various types of source pattern such as step sweep/ linear sweep/ manual step/ span check
- Operating temperature range from -10°C to 55°C
- Dimension of 90mm (W) x 192mm (H) x 42mm (D)
- EN61010-1 / EN61010-2-030 safety standard
- Segment LCD display and LED backlight
Applications
Test & Measurement
Contenu
Volt mA calibrator, Carrying case (B9108NK), Lead cables (a set of black and red lead wires for generation and measurement /98064), Four AA alkaline batteries, Instruction manual.
Spécifications techniques
Current, Voltage
90mm
0.015%
-10°C
CA300 Series
192mm
42mm
440g
55°C
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit