| Quantité | Prix |
|---|---|
| 50+ | 147,340 $ |
| 100+ | 137,270 $ |
Informations produit
Aperçu du produit
Secure hardware wallet designed to support blockchain and crypto applications running on single board computers. It has enhanced cryptographic functions that integrate with popular blockchain frameworks including Bitcoin, Ethereum and Cardano. HSM6 is packaged in a secure encapsulated module with hidden 30 pin connector that simplifies integration with custom OEM boards and manufacturing workflows. For prototyping and evaluation, developer hats are available for Raspberry Pi and Nvidia Jetson. Embedded hardware wallet designed to generate, protect and manage hundreds of cryptographic keys used in modern blockchain applications. It’s packaged into a module that is easy to integrate yet tough to infiltrate. Multiple layers of security protect against cyber and physical exploits. Suitable for Blockchain edge devices, Embedded hardware wallets, on premise key management & sovereignty, secure device registration with AWS IoT, cyberphysical security of single board computers applications.
- Measured device identity and authentication and BIP 32/39/44 HD wallet
- 640 Foreign and private/public key slots
- ED25519, X25519, ECC KOBLITZ P-256 (secp256k1)
- Secure encapsulated module with hidden 30-pin connector
- Developer hats available for Raspberry Pi and Nvidia Jetson
- Data encryption & signing, physical tamper sensors and hardware root of trust
- Secure key generation and secure storage
- Battery monitoring with last gasp feature
- Root file system encryption, integrated with LUKS
- External battery, soft bind lock, TLS transaction support, Real time clock (RTC)
Spécifications techniques
-
ARM
-
-
Hardware Wallet ZYMKEY4, HSM4, HSM6
ZYMBIT
Cortex-M0
ZYMKEY4, HSM4, HSM6
Embedded Linux Computers
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit