Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-10AUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2931
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $104.490 |
| 2+ | $90.600 |
| 4+ | $87.490 |
| 7+ | $76.160 |
| 10+ | $65.110 |
| 20+ | $45.030 |
Price for:Each
Minimum: 1
Multiple: 1
$104.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-10AUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2931
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric24.9mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial4.77"
Total Length - Metric121.2mm
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
24.9mm
Total Length - Imperial
4.77"
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
White
Total Length - Metric
121.2mm
I.D. Recovered Max - Metric
15mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
