Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-11BUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2940
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $208.350 |
| 2+ | $180.690 |
| 4+ | $174.480 |
| 7+ | $151.900 |
| 10+ | $129.870 |
| 20+ | $89.770 |
Price for:Each
Minimum: 1
Multiple: 1
$208.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-11BUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2940
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.16"
I.D. Supplied - Metric29.5mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial5.46"
Total Length - Metric138.7mm
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
29.5mm
Total Length - Imperial
5.46"
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.16"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
138.7mm
I.D. Recovered Max - Metric
19.1mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
