Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-12HCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2954
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $253.080 |
| 2+ | $219.470 |
| 4+ | $211.920 |
| 7+ | $184.500 |
| 10+ | $157.760 |
| 20+ | $109.060 |
Price for:Each
Minimum: 1
Multiple: 1
$253.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-12HCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2954
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.34"
I.D. Supplied - Metric34mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial6.28"
Total Length - Metric159.5mm
I.D. Recovered Max - Imperial0.91"
I.D. Recovered Max - Metric23.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
34mm
Total Length - Imperial
6.28"
I.D. Recovered Max - Imperial
0.91"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.34"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
159.5mm
I.D. Recovered Max - Metric
23.1mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
