Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-13HCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2961
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $247.590 |
| 2+ | $243.350 |
| 4+ | $239.090 |
| 7+ | $208.140 |
| 10+ | $177.960 |
| 20+ | $123.020 |
Price for:Each
Minimum: 1
Multiple: 1
$247.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-13HCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2961
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.47"
I.D. Supplied - Metric37.3mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial7"
Total Length - Metric177.8mm
I.D. Recovered Max - Imperial1.18"
I.D. Recovered Max - Metric30mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
37.3mm
Total Length - Imperial
7"
I.D. Recovered Max - Imperial
1.18"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.47"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
177.8mm
I.D. Recovered Max - Metric
30mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
