Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-15GUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2973
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $502.540 |
| 2+ | $435.810 |
| 4+ | $420.830 |
| 7+ | $366.350 |
| 10+ | $313.250 |
| 20+ | $216.550 |
Price for:Each
Minimum: 1
Multiple: 1
$502.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-15GUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2973
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.97"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourGreen
Total Length - Imperial8"
Total Length - Metric203.2mm
I.D. Recovered Max - Imperial1.62"
I.D. Recovered Max - Metric41.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
50mm
Total Length - Imperial
8"
I.D. Recovered Max - Imperial
1.62"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.97"
Shrink Tubing / Boot Colour
Green
Total Length - Metric
203.2mm
I.D. Recovered Max - Metric
41.1mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
