Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-17HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2990
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $490.790 |
| 2+ | $425.610 |
| 4+ | $410.990 |
| 7+ | $357.790 |
| 10+ | $305.930 |
| 20+ | $211.480 |
Price for:Each
Minimum: 1
Multiple: 1
$490.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-17HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2990
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial2.73"
I.D. Supplied - Metric69.3mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial8"
Total Length - Metric203.2mm
I.D. Recovered Max - Imperial2.36"
I.D. Recovered Max - Metric59.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
69.3mm
Total Length - Imperial
8"
I.D. Recovered Max - Imperial
2.36"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
2.73"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
203.2mm
I.D. Recovered Max - Metric
59.9mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
