Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-22AUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3022
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $203.630 |
| 2+ | $176.580 |
| 4+ | $170.520 |
| 7+ | $148.440 |
| 10+ | $126.920 |
| 20+ | $87.740 |
Price for:Each
Minimum: 1
Multiple: 1
$203.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-22AUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3022
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.72"
I.D. Supplied - Metric43.7mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial3.92"
Total Length - Metric99.6mm
I.D. Recovered Max - Imperial1.34"
I.D. Recovered Max - Metric34mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43.7mm
Total Length - Imperial
3.92"
I.D. Recovered Max - Imperial
1.34"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.72"
Shrink Tubing / Boot Colour
White
Total Length - Metric
99.6mm
I.D. Recovered Max - Metric
34mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
