Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-26HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3052
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $519.700 |
| 2+ | $450.680 |
| 4+ | $435.190 |
| 7+ | $378.850 |
| 10+ | $323.930 |
| 20+ | $223.930 |
Price for:Each
Minimum: 1
Multiple: 1
$519.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-26HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3052
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.7"
I.D. Supplied - Metric43.2mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial6.9"
Total Length - Metric175.3mm
I.D. Recovered Max - Imperial0.9"
I.D. Recovered Max - Metric22.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43.2mm
Total Length - Imperial
6.9"
I.D. Recovered Max - Imperial
0.9"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.7"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
175.3mm
I.D. Recovered Max - Metric
22.9mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
