Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-12BCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9789
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $323.270 |
| 2+ | $280.350 |
| 4+ | $270.690 |
| 7+ | $235.680 |
| 10+ | $201.490 |
| 20+ | $139.300 |
Price for:Each
Minimum: 1
Multiple: 1
$323.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-12BCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9789
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.34"
I.D. Supplied - Metric34mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial6.78"
Total Length - Metric172.2mm
I.D. Recovered Max - Imperial0.9"
I.D. Recovered Max - Metric22.9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
34mm
Total Length - Imperial
6.78"
I.D. Recovered Max - Imperial
0.9"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.34"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
172.2mm
I.D. Recovered Max - Metric
22.9mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
