Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-02HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9794
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $355.080 |
| 2+ | $307.910 |
| 4+ | $297.320 |
| 7+ | $258.860 |
| 10+ | $221.340 |
| 20+ | $153.010 |
Price for:Each
Minimum: 1
Multiple: 1
$355.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-02HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9794
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial2.31"
Total Length - Metric58.7mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
2.31"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
58.7mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
