Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-03BUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3212
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $336.110 |
| 2+ | $291.470 |
| 4+ | $281.440 |
| 7+ | $245.020 |
| 10+ | $209.490 |
| 20+ | $144.840 |
Price for:Each
Minimum: 1
Multiple: 1
$336.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-03BUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3212
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial4.73"
Total Length - Metric120.1mm
I.D. Recovered Max - Imperial0.53"
I.D. Recovered Max - Metric13.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
4.73"
I.D. Recovered Max - Imperial
0.53"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
120.1mm
I.D. Recovered Max - Metric
13.5mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
