Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-04HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3224
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $559.620 |
| 2+ | $485.310 |
| 4+ | $468.630 |
| 7+ | $407.970 |
| 10+ | $348.820 |
| 20+ | $241.140 |
Price for:Each
Minimum: 1
Multiple: 1
$559.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/142-04HUCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3224
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial2.19"
I.D. Supplied - Metric55.6mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial9.7"
Total Length - Metric246.4mm
I.D. Recovered Max - Imperial1.19"
I.D. Recovered Max - Metric30.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
55.6mm
Total Length - Imperial
9.7"
I.D. Recovered Max - Imperial
1.19"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
2.19"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
246.4mm
I.D. Recovered Max - Metric
30.2mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
