Print Page
08914090108A0
EV Charging Cable, IEC 62196-2 Type 2 Socket to IEC 62893 Type 2 Plug, 1 Phase, IP44, 24.6ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No08914090108A0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN2841
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $317.570 |
| 5+ | $294.080 |
| 10+ | $270.580 |
Price for:Each
Minimum: 1
Multiple: 1
$317.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No08914090108A0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN2841
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género ASocket
Connector Type BIEC 62893 Type 2
Connector Type BIEC 62893 Type 2
Connector Type B GenderPlug
IP / NEMA RatingIP44
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
24.6ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62893 Type 2
Connector Type B Gender
Plug
Product Range
-
Voltage Rating
250VAC
Cable Length - Metric
7.5m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 2
Tipo de conector Género A
Socket
Connector Type B
IEC 62893 Type 2
IP / NEMA Rating
IP44
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
