Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No08914090416A0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AN2890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.110 |
| 10+ | $173.810 |
| 25+ | $162.420 |
| 50+ | $156.710 |
| 100+ | $151.020 |
Price for:Each
Minimum: 1
Multiple: 1
$187.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No08914090416A0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AN2890
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género ASocket
Connector Type BIEC 62196-2 Type 2
Connector Type B GenderPlug
IP / NEMA RatingIP44
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
8.2ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Socket
Connector Type B Gender
Plug
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
250VAC
Cable Length - Metric
2.5m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62196-2 Type 2
IP / NEMA Rating
IP44
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
