Print Page
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $8.550 |
| 50+ | $8.220 |
| 100+ | $7.840 |
| 250+ | $7.000 |
| 500+ | $6.830 |
| 1000+ | $5.950 |
| 2500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 05 048 3202Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y2826
Product RangeType E
Technical Datasheet
Product RangeType E
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadeda + c + e
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type E
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c + e
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09 05 048 3202
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

