Print Page
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 10+ | $21.420 |
| 50+ | $19.550 |
| 100+ | $18.600 |
| 250+ | $17.200 |
| 500+ | $16.170 |
| 1000+ | $15.040 |
| 2500+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 000 6125Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46T8655
Product RangeHan TC
Technical Datasheet
Product RangeHan TC
Contact GenderPin
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating100A
For Use WithHan 100A Modules
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC
Wire Size AWG Max
4AWG
Current Rating
100A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
For Use With
Han 100A Modules
Contact Plating
Silver Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

