Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 006 2633Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38X3190
Product RangeHan-Modular
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.010 |
| 10+ | $29.990 |
| 25+ | $28.190 |
| 50+ | $26.290 |
| 100+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$32.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 006 2633Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38X3190
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 006 2633 from Harting is a Han-Modular® series Han E® Quick Lock® male module with 6 contacts. It is approved by CSA-C22.2 No. 182.3 PVVA8.E318390, UL 1977 ECBT2.E235076 and UL 2237 PVVA2.E318390 standards. The Quick Lock® male module specifications are according to IEC 61984 and EN 60664-1 standards.
- Han-Quick Lock® termination, pollution degree 3, ≥ 500 mating cycles
- 0.5mm² to 2.5mm² conductor cross section
- 16A, 500V, 6KV, 3 electrical data according to IEC 61984 standards
- Rated current is 16A, rated voltage is 500V, rated impulse voltage is 6KV
- Rated voltage according to UL is 600V, contact resistance is ≤ 1mohm
- Flammability according to UL94 V-0
- Material (insert) is polycarbonate, colour (insert) is RAL 7032 (pebble grey)
- Material (contacts) is copper alloy and surface (contacts) is silver plated
- Limiting temperature range from -40°C to +125°C, net weight is 17.8g
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 09 14 006 2633
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
