Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 120 9622Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K4604
Product RangeSEK 18 Series
Your Part Number
255 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.590 |
| 25+ | $3.340 |
| 50+ | $3.180 |
| 100+ | $3.000 |
| 250+ | $2.780 |
| 500+ | $2.680 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 120 9622Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K4604
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeIDC Header
Connector SystemsWire-to-Board
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Connector ShroudUnshrouded
Contact Material-
Contact Plating-
Product RangeSEK 18 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Header
Contact Gender
Male
No. of Rows
2 Row
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Connector Systems
Wire-to-Board
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
Product Range
SEK 18 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
