Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 526 9002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K4595
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 100+ | $0.888 |
| 500+ | $0.772 |
| 1000+ | $0.684 |
| 2500+ | $0.619 |
| 5000+ | $0.567 |
| 10000+ | $0.523 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 526 9002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K4595
Technical Datasheet
Accessory TypeStrain Relief Clamp
For Use WithFemale Connectors
No. of Positions26Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
26Positions
Product Range
-
For Use With
Female Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
