Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 000 9972Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K4667
Your Part Number
6,250 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.950 |
| 25+ | $0.862 |
| 50+ | $0.776 |
| 100+ | $0.747 |
| 250+ | $0.690 |
| 500+ | $0.661 |
| 1000+ | $0.559 |
Price for:Each
Minimum: 10
Multiple: 10
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
4.8mm
Thread Size - Imperial
4-40 UNC
RoHS Phthalates Compliant
To Be Advised
Alternatives for 09 67 000 9972
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
