Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 025 5601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9461
Your Part Number
343 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.740 |
| 25+ | $3.470 |
| 50+ | $3.230 |
| 100+ | $3.050 |
| 250+ | $2.870 |
| 500+ | $2.700 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 025 5601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9461
Technical Datasheet
No. of Positions25Positions
Connector Shell SizeD25
Product Range-
Connector Body MaterialMetal Body
For Use WithD Sub Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
25Positions
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
D25
Gender
Plug
For Use With
D Sub Connectors
Alternatives for 09 67 025 5601
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
