Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005183Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79K0422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.590 |
| 25+ | $10.840 |
| 50+ | $10.140 |
| 100+ | $9.580 |
| 250+ | $9.080 |
| 500+ | $8.620 |
Price for:Each
Minimum: 10
Multiple: 10
$115.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005183Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79K0422
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialMetal
Gland ColourBlack
Cable Diameter Min7mm
Cable Diameter Max12mm
IP / NEMA RatingNot Rated
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
Black
Cable Diameter Max
12mm
SVHC
Lead
Thread Size - Metric
-
Cable Gland Material
Metal
Cable Diameter Min
7mm
IP / NEMA Rating
Not Rated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
