Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006214Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86R4719
Product RangeTC100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.970 |
| 25+ | $25.290 |
| 50+ | $23.870 |
| 100+ | $22.700 |
| 250+ | $21.550 |
Price for:Each
Minimum: 10
Multiple: 10
$269.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006214Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86R4719
Product RangeTC100 Series
Technical Datasheet
Product RangeTC100 Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 09110006214 from Harting is a Han TC100 female crimp contact for Han-Modular® connectors. This crimp contact specifications are according to IEC 61984 and EN 60664-1 standards.
- Conductor cross-section is 10mm²
- Operating current is less than or equal to 100A
- Contact resistance is less than or equal to 0.3mohm
- Stripping length is 19mm
- Material (contact) is copper alloy, surface (contacts) is silver plated
- Net weight is 12.48g
Applications
Industrial
Technical Specifications
Product Range
TC100 Series
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
