Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006221Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86R4721
Product RangeHan TC200 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 5+ | $35.670 |
| 10+ | $33.720 |
| 25+ | $32.500 |
| 50+ | $31.260 |
| 100+ | $29.940 |
Price for:Each
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006221Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86R4721
Product RangeHan TC200 Series
Technical Datasheet
Product RangeHan TC200 Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han TC200 Series
Wire Size AWG Max
-
Current Rating
200A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
