Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T8021
Product RangeTC70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $22.670 |
| 20+ | $21.450 |
| 50+ | $20.350 |
| 100+ | $19.520 |
| 250+ | $18.470 |
Price for:Each
Minimum: 10
Multiple: 10
$226.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T8021
Product RangeTC70 Series
Technical Datasheet
Product RangeTC70 Series
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating70A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 09110006231 from Harting is a Han TC70 female crimp contact. The contact specifications are according to IEC 61984 and EN 60664-1 standards.
- Conductor cross-section is 10mm²
- Operating current is less than or equal to 70A
- Contact resistance is less than or equal to 0.5mohm
- Stripping length is 15.5mm
- Material (contact) is copper alloy
- Surface (contact) is silver plated
- Net weight is 7.06g
Applications
Industrial
Technical Specifications
Product Range
TC70 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Max
-
Current Rating
70A
Contact Plating
Silver Plated Contacts
Alternatives for 09110006231
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
