Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110012651Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H1405
Product RangeHan HC Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.220 |
| 10+ | $166.170 |
| 25+ | $161.130 |
Price for:Each
Minimum: 1
Multiple: 1
$173.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110012651Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H1405
Product RangeHan HC Modular Series
Technical Datasheet
Product RangeHan HC Modular Series
No. of Contacts1Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating350A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han HC Modular Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Plug
Current Rating
350A
Contact Plating
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
