Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120009925Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK0568
Product RangeHan Q Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $18.130 |
| 10+ | $17.290 |
| 25+ | $16.720 |
| 50+ | $16.460 |
| 100+ | $15.650 |
| 250+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120009925Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK0568
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating2A
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Wire Size AWG Max
22AWG
Current Rating
2A
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
