Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120080901Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29H1455
Product RangeHan-Compact Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 5+ | $26.100 |
| 10+ | $24.870 |
| 25+ | $23.710 |
| 50+ | $23.420 |
| 100+ | $21.090 |
| 250+ | $19.420 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120080901Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29H1455
Product RangeHan-Compact Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Compact Series Heavy Duty Connectors
Product RangeHan-Compact Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Han-Compact Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
Han-Compact Series
Technical Docs (3)
Alternatives for 09120080901
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
