Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006211Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.04C8095
Product RangeHan-Modular Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 5+ | $38.520 |
| 10+ | $36.650 |
| 25+ | $34.250 |
| 50+ | $33.190 |
| 100+ | $32.120 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006211Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.04C8095
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp / Solder
Current Rating1.5A
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
1.5A
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Contact Termination Type
Crimp / Solder
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 09140006211
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
