Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006252Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04C8098
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.230 |
| 50+ | $12.890 |
| 100+ | $12.110 |
| 250+ | $11.150 |
| 500+ | $10.580 |
Price for:Each
Minimum: 10
Multiple: 10
$142.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006252Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04C8098
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
