Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006308Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ2598
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $35.390 |
| 5+ | $33.000 |
| 10+ | $30.590 |
| 25+ | $28.560 |
| 50+ | $27.670 |
| 100+ | $26.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Pneumatic male contact
- Without shut-off, straight
- Limiting temperature range from -40°C to +85°C
- Tube inner diameter of 8mm
- Brass contact material, NBR seal material
- Operating pressure of ≤10bar
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
