Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006404Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AC6800
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $12.930 |
| 10+ | $12.000 |
| 25+ | $11.930 |
| 50+ | $11.250 |
| 100+ | $10.340 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09140006404 from Harting is a pneumatic female contact without shut-off. This contact is used with Han® pneumatic module metal. The contact material is brass and seal material is NBR. It has IEC 61984, EN 60664-1 approvals.
- Tube inner diameter is 4mm
- Limiting temperature range from -20°C to +85°C
- Net weight is 10.5g
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 09140006404
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
