Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140008034Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AH6874
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.970 |
| 5+ | $37.140 |
| 10+ | $35.520 |
| 25+ | $34.060 |
| 50+ | $32.600 |
| 100+ | $31.320 |
Price for:Each
Minimum: 1
Multiple: 1
$38.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140008034Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AH6874
Product RangeHan-Modular Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithHarting Han-Modular Flexbox Hoods
No. of Positions4Positions
Strain Relief MaterialNylon (Polyamide)
Product RangeHan-Modular Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Positions
Product Range
Han-Modular Series
For Use With
Harting Han-Modular Flexbox Hoods
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
