Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140014611Copy
Newark Part No.65K8353
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $18.230 |
| 25+ | $16.710 |
| 50+ | $15.930 |
| 100+ | $15.570 |
| 250+ | $14.140 |
| 500+ | $13.420 |
| 1000+ | $11.990 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140014611Copy
Newark Part No.65K8353
Product RangeHan-Modular Series
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination Type-
Product RangeHan-Modular Series
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
Han-Modular Series
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
